B3200-1 vs SS310B-HF feature comparison

B3200-1 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SS310B-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Contact Manufacturer Active
WEITRON TECHNOLOGY CO LTD COMCHIP TECHNOLOGY CO LTD
R-PDSO-F2 R-PDSO-C2
unknown compliant
EAR99 EAR99
8541.10.00.80
LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
EFFICIENCY EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.92 V 0.95 V
R-PDSO-F2 R-PDSO-C2
80 A 80 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
200 V 200 V
500 µA 300 µA
YES YES
SCHOTTKY SCHOTTKY
FLAT C BEND
DUAL DUAL
1 1
Comchip Technology
DO-214AA
NOT SPECIFIED
NOT SPECIFIED

Compare B3200-1 with alternatives

Compare SS310B-HF with alternatives