B32-1000
vs
1241.1032.11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Type |
PROJECTED PLUNGER TYPE
|
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Length or Diameter |
6 mm
|
12.65 mm
|
Circuit Configuration |
1X1
|
1X1
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BAG; BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
POLYCARBONATE
|
Actuator Travel |
|
0.45 mm
|
Body Breadth |
|
12.65 mm
|
Bushing Diameter |
|
|
Bushing Length |
|
|
Center Contact Material |
|
BRASS
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Bounce Time-Max |
|
0.1 ms
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
|
0.48VA@24VDC
|
Contact (DC) Max Rating R Load |
|
0.05A@24VDC
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
1000000 Cycle(s)
|
End Contact Material |
|
BRASS
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e3
|
Operating Force-Max |
|
3 N
|
PCB Hole Count |
|
4
|
Sealing |
|
IP40
|
Solderability |
|
WAVE
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Length |
|
0.126 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare B32-1000 with alternatives
Compare 1241.1032.11 with alternatives