B2M-E3/45 vs CBRHD-02TR13 feature comparison

B2M-E3/45 Vishay Intertechnologies

Buy Now Datasheet

CBRHD-02TR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, CASE MBM, 4 PIN R-PDSO-G4
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 200 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDIP-T4 R-PDSO-G4
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.70
Reverse Current-Max 0.000005 µA

Compare B2M-E3/45 with alternatives

Compare CBRHD-02TR13 with alternatives