B250C1500G-E4/51
vs
W02G-H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
FORMOSA MICROSEMI CO LTD
|
Package Description |
O-PBCY-W4
|
HALOGEN FREE, PLASTIC, WOB, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Vishay
|
|
Breakdown Voltage-Min |
400 V
|
|
Case Connection |
ISOLATED
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.1 V
|
JESD-30 Code |
O-PBCY-W4
|
O-PBCY-W4
|
JESD-609 Code |
e4
|
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
1.6 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
|
|
|
Compare B250C1500G-E4/51 with alternatives
Compare W02G-H with alternatives