B2415HS1U-G vs MEV1D0512SC feature comparison

B2415HS1U-G Sensitron Semiconductors

Buy Now Datasheet

MEV1D0512SC Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MURATA MANUFACTURING CO LTD
Part Package Code MODULE
Package Description ,
Pin Count 7/4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-01-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.40
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-XSMA-P4 R-PSIP-T5
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 15 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Date Of Intro 2020-06-05
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE
JESD-609 Code e3
Length 19.4 mm
Load Regulation-Max 5.4%
Output Current-Max 0.042 A
Package Code SIP
Package Equivalence Code SIP5/7,.2
Seated Height-Max 10.15 mm
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Width 5.9 mm

Compare B2415HS1U-G with alternatives

Compare MEV1D0512SC with alternatives