B23KV-AB vs B23KV-AG feature comparison

B23KV-AB NKK Switches

Buy Now Datasheet

B23KV-AG NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Color WHITE BLUE
Actuator Length 0.406 inch 0.406 inch
Actuator Material NYLON NYLON
Actuator Type PADDLE TYPE PADDLE TYPE
Body Breadth 16.5 mm 16.5 mm
Body Color BLACK BLACK
Body Height 8.8 mm 8.8 mm
Body Length or Diameter 8.8 mm 8.8 mm
Bushing Diameter 0.236 inch 0.236 inch
Bushing Length 0.106 inch 0.106 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 8 8
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPDT DPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.122 inch 0.122 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT SOLVENT
Base Number Matches 1 1

Compare B23KV-AB with alternatives

Compare B23KV-AG with alternatives