B23KV-AA
vs
B23KV-AC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
26 deg
26 deg
Actuator Color
BLACK
RED
Actuator Length
0.406 inch
0.406 inch
Actuator Material
NYLON
NYLON
Actuator Type
PADDLE TYPE
PADDLE
Body Breadth
16.5 mm
8.7884 mm
Body Color
BLACK
BLACK
Body Height
8.8 mm
29.5656 mm
Body Length or Diameter
8.8 mm
8.7884 mm
Bushing Diameter
0.236 inch
0.236 inch
Bushing Length
0.106 inch
0.106 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER SILVER
GOLD OVER SILVER
Contact (AC) Max Rating R Load
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
Contact Current(DC)-Max
0.014 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact (DC) Max Rating R Load
0.014A@28VDC
Contact Function
ON-OFF-ON
ON-OFF-ON
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(AC)-Max
28 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
PHOSPHOR BRONZE
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
8
8
Sealing
EPOXY TERMINAL SEALED
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
LATCHED
HORIZONTAL
Switch Function
DPDT
DPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.122 inch
0.161 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Washability
SOLVENT
SOLVENT
Base Number Matches
1
1
Additional Feature
MOUNTING BRACKET
Compare B23KV-AA with alternatives
Compare B23KV-AC with alternatives