B220 vs FS22WHE3TRTB feature comparison

B220 Advanced Power Technology

Buy Now Datasheet

FS22WHE3TRTB

Part not found

Search for FS22WHE3TRTB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 2 A
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1

Compare B220 with alternatives