B2100-7-F
vs
B1100-13-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
PLASTIC, SMB, 2 PIN
SMA, 2 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
2 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Pin Count
2
Manufacturer Package Code
SMA
Samacsys Manufacturer
Diodes Incorporated
Forward Voltage-Max (VF)
0.69 V
JEDEC-95 Code
DO-214AC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
500 µA
Reverse Test Voltage
100 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare B2100-7-F with alternatives
Compare B1100-13-F with alternatives