B1P-VHJ-BL vs MWWS156-02-D_E feature comparison

B1P-VHJ-BL JST Manufacturing

Buy Now Datasheet

MWWS156-02-D_E Pancon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer J S T MFG CO LTD PANCON GMBH
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE66 GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mating Information VHJR-1N
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature RATED CURRENT(POWER):7A
Body Breadth 0.35 inch
Body Depth 0.484 inch
Body Length 0.313 inch
Contact Style SQ PIN-SKT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL

Compare B1P-VHJ-BL with alternatives

Compare MWWS156-02-D_E with alternatives