B1D9 vs BAV99F feature comparison

B1D9 Edal Industries Inc

Buy Now Datasheet

BAV99F Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EDAL INDUSTRIES INC INFINEON TECHNOLOGIES AG
Package Description O-PALF-W2 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.715 V
JESD-30 Code O-PALF-W2 R-PDSO-G3
Non-rep Pk Forward Current-Max 60 A 4.5 A
Number of Elements 1 2
Number of Phases 1
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 85 V
Surface Mount NO YES
Technology AVALANCHE
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Pin Count 3
Additional Feature HIGH SPEED SWITCH
JESD-609 Code e3
Power Dissipation-Max 0.25 W
Reverse Recovery Time-Max 0.004 µs
Terminal Finish MATTE TIN

Compare B1D9 with alternatives

Compare BAV99F with alternatives