B19AH-JB
vs
B19AV-GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Actuator Angle
26 deg
26 deg
Actuator Finish
NICKEL
NICKEL
Actuator Length
0.394 inch
0.394 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE BAT
TOGGLE BAT
Additional Feature
CAP COLOR- WHITE
MOUNTING BRACKET
Body Breadth
7.2898 mm
8.001 mm
Body Height
11.176 mm
30.2514 mm
Body Length or Diameter
8.7884 mm
8.7884 mm
Bushing Diameter
0.236 inch
0.236 inch
Bushing Length
0.106 inch
0.106 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-OFF-(ON)
ON-OFF-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD
GOLD
Illumination
NON-ILLUMINATED
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-25 °C
PCB Hole Count
5
5
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
HORIZONTAL
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Length
0.122 inch
0.122 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare B19AH-JB with alternatives
Compare B19AV-GB with alternatives