B190 vs FSS19WHE3TRTB feature comparison

B190 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

FSS19WHE3TRTB

Part not found

Search for FSS19WHE3TRTB
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.79 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 90 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3

Compare B190 with alternatives