B170BQ-13-F vs PS17 feature comparison

B170BQ-13-F Diodes Incorporated

Buy Now Datasheet

PS17 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC SURGE COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS LOW LEAKAGE CURRENT
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 500 µA 1 µA
Reverse Test Voltage 70 V 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SOD-123HS, 2 PIN
Forward Voltage-Max (VF) 0.8 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare B170BQ-13-F with alternatives

Compare PS17 with alternatives