B170
vs
PS17
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
SURGE COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
0.8 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
11
1
Package Description
SOD-123HS, 2 PIN
Additional Feature
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
70 V
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare B170 with alternatives
Compare PS17 with alternatives