B160H vs SK16T&R feature comparison

B160H WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SK16T&R Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD CONTINENTAL DEVICE INDIA LTD
Package Description LEAD FREE PACKAGE-2 SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-214AA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare B160H with alternatives

Compare SK16T&R with alternatives