B1604-91KJI vs CBF1604-91KJI feature comparison

B1604-91KJI TT Electronics Resistors

Buy Now Datasheet

CBF1604-91KJI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.29.00.00 8533.29.00.00
Construction Tubular Tubular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 375 °C 375 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 64.3 mm 64.3 mm
Package Style Chassis Mount Chassis Mount
Packing Method Bulk Bulk
Rated Power Dissipation (P) 35 W 35 W
Rated Temperature 70 °C 70 °C
Resistance 91000 Ω 91000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape LUG LUG
Tolerance 5% 5%
Working Voltage 1000 V 1000 V
Base Number Matches 3 1

Compare B1604-91KJI with alternatives

Compare CBF1604-91KJI with alternatives