B150B-13-F
vs
SK15-L-TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
DIODES INC
MICRO COMMERCIAL COMPONENTS
Package Description
SMB, 2 PIN
R-PDSO-C2
Pin Count
2
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
0.7 V
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
500 µA
100 µA
Reverse Test Voltage
50 V
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
1
1
Part Package Code
DO-214AA
JEDEC-95 Code
DO-214AA
Compare B150B-13-F with alternatives
Compare SK15-L-TP with alternatives