B140N-13 vs SS14-LT-T feature comparison

B140N-13 Diodes Incorporated

Buy Now Datasheet

SS14-LT-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 500 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare B140N-13 with alternatives

Compare SS14-LT-T with alternatives