B140 vs SS14HR3 feature comparison

B140 Fuji Electric Co Ltd

Buy Now Datasheet

SS14HR3 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Pin Count 2
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 60 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 9 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
JEDEC-95 Code DO-214AC
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare B140 with alternatives

Compare SS14HR3 with alternatives