B13JV-GG vs B13JH-GE feature comparison

B13JV-GG NKK Switches

Buy Now Datasheet

B13JH-GE NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 26 deg 26 deg
Actuator Finish NICKEL NICKEL
Actuator Length 0.248 inch 0.248 inch
Actuator Material BRASS BRASS
Actuator Type TOGGLE BAT TOGGLE BAT
Additional Feature CAP COLOR- BLUE CAP COLOR- YELLOW
Body Breadth 8.001 mm 7.2898 mm
Body Height 16.256 mm 11.176 mm
Body Length or Diameter 8.7884 mm 8.7884 mm
Bushing Diameter 0.236 inch 0.236 inch
Bushing Length 0.106 inch 0.106 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD GOLD
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Terminal Length 0.122 inch 0.122 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare B13JV-GG with alternatives

Compare B13JH-GE with alternatives