B13100-AADST-50.000000
vs
EP1100HSPDC-50.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
BOMAR CRYSTAL CO
ECLIPTEK CORP
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
BULK
Fall Time-Max
6 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
50 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 1.3mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
6 ns
4 ns
Supply Current-Max
35 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
6
JESD-609 Code
e3
Manufacturer Series
EP11
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare B13100-AADST-50.000000 with alternatives
Compare EP1100HSPDC-50.000M with alternatives