B12B-XH-2(LF)(SN) vs 681431214 feature comparison

B12B-XH-2(LF)(SN) JST Manufacturing

Buy Now Datasheet

681431214 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer J S T MFG CO LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature SHROUDED, TOP ENTRY MK2
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare B12B-XH-2(LF)(SN) with alternatives

Compare 681431214 with alternatives