B125C2300-1500A
vs
B125C2300-1500A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
DIOTEC SEMICONDUCTOR AG
|
Package Description |
R-PSIP-T4
|
R-PSIP-T4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
R-PSIP-T4
|
R-PSIP-T4
|
JESD-609 Code |
e2
|
e3
|
Non-rep Pk Forward Current-Max |
50 A
|
55 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Output Current-Max |
1.8 A
|
1.8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
UL RECOGNIZED
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
1.5 µs
|
Reverse Test Voltage |
|
250 V
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|