B122-3410-019-Z vs SP2-034-S292/01-77/2 feature comparison

B122-3410-019-Z SMP Technology Inc

Buy Now Datasheet

SP2-034-S292/01-77/2 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7
Compliance Temperature Grade Industrial: -40C to +105C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature ROHS COMPLIANT
Body Breadth 0.217 inch 0.157 inch
Body Depth 0.22 inch 0.827 inch
Body Length 1.622 inch 1.339 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2 mm
Plating Thickness 30u inch 15u inch
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Length 0.114 inch 0.075 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e4

Compare B122-3410-019-Z with alternatives

Compare SP2-034-S292/01-77/2 with alternatives