B1160CA
vs
B1160CA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
TECCOR ELECTRONICS INC
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
SOC,
|
SOC,
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-30 Code |
R-PDSO-C3
|
R-PDSO-C3
|
Length |
4.395 mm
|
4.395 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOC
|
SOC
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.18 mm
|
2.18 mm
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
SURGE PROTECTION CIRCUIT
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Pitch |
1.4 mm
|
1.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.75 mm
|
3.75 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare B1160CA with alternatives
Compare B1160CA with alternatives