B10P-VH vs 3-1123723-0 feature comparison

B10P-VH JST Manufacturing

Buy Now Datasheet

3-1123723-0 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer J S T MFG CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature TOP ENTRY LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN COPPER NOT APPLICABLE
Contact Finish Termination Tin/Copper (Sn/Cu)
Contact Gender MALE MALE
Contact Material BRASS NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e2
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body Breadth 0.33 inch
Body Depth 0.421 inch
Body Length 1.557 inch
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell NO
Insulator Color BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mains Connector Rating 7.5A
Mounting Option 2 LATCHING
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Panel Mount NO
Plating Thickness 39.37u inch
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 250 V
Reference Standard CSA, LR, U
Terminal Length 0.146 inch

Compare B10P-VH with alternatives

Compare 3-1123723-0 with alternatives