B10B-EH(LF)(SN)
vs
5-104362-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
REFERENCE STANDARD: UL
POLARIZED, LATCHED
Body Breadth
0.15 inch
0.262 inch
Body Depth
0.236 inch
0.535 inch
Body Length
1.083 inch
1.1 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
WHITE
BLACK
Insulator Material
POLYAMIDE66
POLYETHYLENE
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LATCH
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZATION NOTCH
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
CSA; TUV
CSA, LR, U
Terminal Length
0.126 inch
0.13 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body/Shell Style
PLUG
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mounting Option 2
LOCKING
Number of Ports
1
Panel Mount
NO
Plating Thickness
15u inch
Compare B10B-EH(LF)(SN) with alternatives
Compare 5-104362-9 with alternatives