B067-1033-008-Z
vs
HRS2D10TSMTP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SMP TECHNOLOGY INC
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.193 inch
|
0.197 inch
|
Body Depth |
0.197 inch
|
0.177 inch
|
Body Length |
0.413 inch
|
0.25 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
SN ON CU
|
Contact Finish Termination |
TIN
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.5118 mm
|
|
Plating Thickness |
15u inch
|
100u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
2.0066 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
LOCATING POSTS
|
Insertion Force-Max |
|
1.668 N
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Withdrawl Force-Min |
|
.556 N
|
|
|
|
Compare B067-1033-008-Z with alternatives
Compare HRS2D10TSMTP with alternatives