B0540WS vs GSMBR0540 feature comparison

B0540WS Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

GSMBR0540 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD GOOD-ARK ELECTRONICS CO LTD
Part Package Code SOD
Package Description PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.51 V 0.55 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Non-rep Pk Forward Current-Max 5.5 A 5.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.41 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 8 1
Rohs Code Yes
Application GENERAL PURPOSE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 80 µA
Reverse Test Voltage 40 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare B0540WS with alternatives

Compare GSMBR0540 with alternatives