B0520LW-T
vs
B0520LW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Date Of Intro
2018-11-07
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
20 V
20 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.385 V
0.385 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
5.5 A
5.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.5 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.41 W
0.41 W
Rep Pk Reverse Voltage-Max
20 V
20 V
Reverse Current-Max
250 µA
250 µA
Reverse Test Voltage
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
12
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare B0520LW-T with alternatives
Compare B0520LW with alternatives