B0505HS1U
vs
HPR112H
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
BURR-BROWN CORP
Part Package Code
MODULE
Package Description
,
Pin Count
7/4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
16.5 V
Input Voltage-Min
4.5 V
13.5 V
Input Voltage-Nom
5 V
15 V
JESD-30 Code
R-XSMA-P4
R-PSIP-T5
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Total Power Output-Max
1 W
0.75 W
Trim/Adjustable Output
NO
NO
Base Number Matches
1
2
Efficiency (Main Output)
69%
Line Regulation-Max
10%
Load Regulation-Max
10%
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Compare B0505HS1U with alternatives