B044-0361-127-Z vs ACC18DRAN-S734 feature comparison

B044-0361-127-Z SMP Technology Inc

Buy Now Datasheet

ACC18DRAN-S734 Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMP TECHNOLOGY INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.348 inch 0.33 inch
Body Depth 0.443 inch 0.637 inch
Body Length 0.984 inch 2.675 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 FRICTION RAMP LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4
Number of Rows Loaded 2 2
Operating Temperature-Max 65 °C 150 °C
PCB Contact Pattern STAGGERED
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 36 36
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Length 0.125 inch

Compare B044-0361-127-Z with alternatives

Compare ACC18DRAN-S734 with alternatives