B0202AA-02-3971-B vs R0202AS-02-3971-B feature comparison

B0202AA-02-3971-B TT Electronics Resistors

Buy Now Datasheet

R0202AS-02-3971-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TRAY TRAY
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 3970 Ω 3970 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0202 0202
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Manufacturer Series WBC
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare B0202AA-02-3971-B with alternatives

Compare R0202AS-02-3971-B with alternatives