AZ9741-1C-24DE vs AZ9731-1C-6DC4 feature comparison

AZ9741-1C-24DE American ZETTLER Inc

Buy Now Datasheet

AZ9731-1C-6DC4 American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Base Number Matches 1 1
HTS Code 8536.49.00.75
Body Breadth 26.5 mm
Body Height 24.5 mm
Body Length or Diameter 26.5 mm
Coil Operate Voltage(DC) 3.9 V
Coil Resistance 22.5 Ω
Coil Voltage(DC)-Max 7.8 V
Coil Voltage-Nom 6 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 40 A
Contact (DC) Max Power Rating R Load 630W@75VDC
Contact (DC) Max Rating R Load 40A@75VDC
Contact Resistance 100 mΩ
Contact Voltage(DC)-Max 75 V
Contact/Output Supply Type DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Tin Oxide
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e3
Number of Terminals 5
Operate Time 7 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Physical Dimension 26.5mm x 26.5mm x 24.5mm
Relay Action LATCHED
Relay Form 1 FORM C
Relay Function SPDT
Release Time 5 ms
Terminal Finish Tin (Sn)
Terminal Length 0.011000762001524004 inch
Termination Type QUICK CONNECT

Compare AZ9741-1C-24DE with alternatives

Compare AZ9731-1C-6DC4 with alternatives