AZ9731-1C-12DC1E vs AZ9731-1C-6DC1 feature comparison

AZ9731-1C-12DC1E American ZETTLER Inc

Buy Now Datasheet

AZ9731-1C-6DC1 American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75 8536.49.00.75
Body Breadth 26.5 mm 26.5 mm
Body Height 24.5 mm 24.5 mm
Body Length or Diameter 26.5 mm 26.5 mm
Coil Operate Voltage(DC) 7.8 V 3.9 V
Coil Resistance 90 Ω 22.5 Ω
Coil Voltage(DC)-Max 15.6 V 7.8 V
Coil Voltage-Nom 12 V 6 V
Coil/Input Supply Type DC DC
Contact Current(DC)-Max 40 A 40 A
Contact (DC) Max Power Rating R Load 630W@75VDC 630W@75VDC
Contact (DC) Max Rating R Load 40A@75VDC 40A@75VDC
Contact Resistance 100 mΩ 100 mΩ
Contact Voltage(DC)-Max 75 V 75 V
Contact/Output Supply Type DC DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Tin Oxide Silver Tin Oxide
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e3 e3
Number of Terminals 5 5
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 26.5mm x 26.5mm x 24.5mm 26.5mm x 26.5mm x 24.5mm
Relay Action LATCHED LATCHED
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Sealing EPOXY
Terminal Finish TIN TIN
Terminal Length 0.011000762001524004 inch 0.011000762001524004 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 3 6

Compare AZ9731-1C-12DC1E with alternatives

Compare AZ9731-1C-6DC1 with alternatives