AZ9731-1C-12DC1E
vs
AZ9731-1C-12DC4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
Body Breadth |
26.5 mm
|
26.5 mm
|
Body Height |
24.5 mm
|
24.5 mm
|
Body Length or Diameter |
26.5 mm
|
26.5 mm
|
Coil Operate Voltage(DC) |
7.8 V
|
7.8 V
|
Coil Resistance |
90 Ω
|
90 Ω
|
Coil Voltage(DC)-Max |
15.6 V
|
15.6 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
40 A
|
40 A
|
Contact (DC) Max Power Rating R Load |
630W@75VDC
|
630W@75VDC
|
Contact (DC) Max Rating R Load |
40A@75VDC
|
40A@75VDC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact Voltage(DC)-Max |
75 V
|
75 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
Silver Tin Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
5
|
5
|
Operate Time |
7 ms
|
7 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
26.5mm x 26.5mm x 24.5mm
|
26.5mm x 26.5mm x 24.5mm
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
EPOXY
|
|
Terminal Finish |
TIN
|
TIN
|
Terminal Length |
0.011000762001524004 inch
|
0.011000762001524004 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
3
|
3
|
|
|
|
Compare AZ9731-1C-12DC1E with alternatives
Compare AZ9731-1C-12DC4 with alternatives