AZ943-1CH-48DE vs AZ943-1CH-9D feature comparison

AZ943-1CH-48DE American ZETTLER Inc

Buy Now Datasheet

AZ943-1CH-9D American ZETTLER Inc

Buy Now Datasheet
Yes Yes
Active Active
AMERICAN ZETTLER INC AMERICAN ZETTLER INC
compliant compliant
EAR99 EAR99
8536.41.00.20 8536.41.00.20
15.3 mm 15.3 mm
15.7 mm 15.7 mm
19 mm 19 mm
0.008 A 0.04 A
36 V 6.8 V
360 mW 360 mW
4.8 V 0.9 V
6400 Ω 225 Ω
107.3 V 20.1 V
48 V 9 V
DC DC
2770VA@277VAC 2770VA@277VAC
15A@277VAC 15A@277VAC
15 A 15 A
10 A 10 A
280W@30VDC 280W@30VDC
10A@30VDC 10A@30VDC
100 mΩ 100 mΩ
277 V 277 V
30 V 30 V
AC/DC AC/DC
100000 Cycle(s) 100000 Cycle(s)
SILVER TIN OXIDE SILVER TIN OXIDE
Random Random
100000000 Ω 100000000 Ω
e3 e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
5 5
10 ms 10 ms
70 °C 70 °C
-40 °C -40 °C
BOX; TUBE BOX; TUBE
19mm X 15.3mm X 15.7mm 19mm X 15.3mm X 15.7mm
CUL; IEC 61810-1; TUV; UL; VDE CUL; IEC 61810-1; TUV; UL; VDE
MOMENTARY MOMENTARY
1 FORM C 1 FORM C
SPDT SPDT
POWER/SIGNAL RELAY POWER/SIGNAL RELAY
5 ms 5 ms
WATER PROOF
NO NO
TIN TIN
0.0037084074168148335 inch 0.0037084074168148335 inch
SOLDER SOLDER
1 1

Compare AZ943-1CH-48DE with alternatives

Compare AZ943-1CH-9D with alternatives