AZ943-1AH-5D
vs
AZ943-1AH-9DF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.50
8536.41.00.50
Category CO2 Kg
5.7
5.7
Compliance Temperature Grade
Commercial Extended: -40C to +70C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Body Breadth
15.3 mm
15.3 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
19 mm
19 mm
Coil Current(DC)-Max
0.072 A
0.04 A
Coil Operate Voltage(DC)
3.8 V
6.8 V
Coil Power
360 mW
360 mW
Coil Release Voltage(DC)
0.5 V
0.9 V
Coil Resistance
70 Ω
225 Ω
Coil Voltage(DC)-Max
11.2 V
20.1 V
Coil Voltage-Nom
5 V
9 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
2770VA@277VAC
2770VA@277VAC
Contact (AC) Max Rating R Load
15A@277VAC
15A@277VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Power Rating R Load
280W@30VDC
280W@30VDC
Contact (DC) Max Rating R Load
10A@30VDC
10A@30VDC
Contact Resistance
100 mΩ
100 mΩ
Contact Voltage(AC)-Max
277 V
277 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER TIN OXIDE
SILVER TIN OXIDE
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Terminals
5
5
Operate Time
10 ms
10 ms
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BOX; TUBE
Physical Dimension
19mm X 15.3mm X 15.7mm
19mm X 15.3mm X 15.7mm
Reference Standard
CUL; IEC 61810-1; TUV; UL; VDE
CUL; IEC 61810-1; TUV; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM A
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Length
0.0037084074168148335 inch
0.0037084074168148335 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare AZ943-1AH-5D with alternatives
Compare AZ943-1AH-9DF with alternatives