AZ809NSTR-E1 vs MIC809P-SBM3 feature comparison

AZ809NSTR-E1 Diodes Incorporated

Buy Now Datasheet

MIC809P-SBM3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Length 2.9 mm 2.86 mm
Moisture Sensitivity Level 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.15 mm
Supply Current-Max (Isup) 0.02 mA 0.025 mA
Supply Voltage-Max (Vsup) 5.5 V 3.63 V
Supply Voltage-Min (Vsup) 1.2 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.96 mm 0.94 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +2.93V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm 1.295 mm
Base Number Matches 1 1

Compare AZ809NSTR-E1 with alternatives

Compare MIC809P-SBM3 with alternatives