AZ7335-2C-9DK vs AZ7335-2C-3DK feature comparison

AZ7335-2C-9DK American ZETTLER Inc

Buy Now Datasheet

AZ7335-2C-3DK American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Category CO2 Kg 5.7 5.7
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
JESD-609 Code e3 e3
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare AZ7335-2C-9DK with alternatives

Compare AZ7335-2C-3DK with alternatives