AZ7335-2C-48DSK
vs
AZ7335-2C-18DSKE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
JESD-609 Code |
e3
|
e3
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
4
|
2
|
Body Breadth |
|
12.8 mm
|
Body Height |
|
20.6 mm
|
Body Length or Diameter |
|
29.2 mm
|
Coil Operate Voltage(DC) |
|
13.5 V
|
Coil Resistance |
|
600 Ω
|
Coil Voltage(DC)-Max |
|
23.4 V
|
Coil Voltage-Nom |
|
18 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
2000VA@250VAC
|
Contact (AC) Max Rating R Load |
|
8A@250VAC
|
Contact Current(AC)-Max |
|
8 A
|
Contact Current(DC)-Max |
|
8 A
|
Contact (DC) Max Power Rating R Load |
|
240W@30VDC
|
Contact (DC) Max Rating R Load |
|
8A@30VDC
|
Contact Resistance |
|
100 mΩ
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
Silver Tin Oxide
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
8
|
Operate Time |
|
20 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Physical Dimension |
|
29.2mm x 12.8mm x 20.6mm
|
Reference Standard |
|
UL
|
Relay Action |
|
LATCHED
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT
|
Release Time |
|
8 ms
|
Sealing |
|
EPOXY
|
Terminal Length |
|
0.004000508001016002 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AZ7335-2C-48DSK with alternatives
Compare AZ7335-2C-18DSKE with alternatives