AZ393M vs LM319N feature comparison

AZ393M Diodes Incorporated

Buy Now Datasheet

LM319N Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC PHILIPS SEMICONDUCTORS
Package Description SOP, SOP8,.25 DIP-14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 0.25 µA 1 µA
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 80 ns
Supply Current-Max 2.5 mA 12.5 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 13
Neg Supply Voltage-Nom (Vsup) -15 V

Compare AZ393M with alternatives

Compare LM319N with alternatives