AZ2940D-1.8TRG1
vs
AZ2940D-2.5G1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
BCD SEMICONDUCTOR MANUFACTURING LTD
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.75 V
|
0.55 V
|
Dropout Voltage1-Nom |
0.33 V
|
0.28 V
|
Input Voltage Absolute-Max |
16 V
|
16 V
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e3
|
Length |
6.525 mm
|
6.525 mm
|
Line Regulation-Max |
0.018%
|
0.025%
|
Load Regulation-Max |
0.027%
|
0.0375%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
1.836 V
|
2.55 V
|
Output Voltage1-Min |
1.764 V
|
2.45 V
|
Output Voltage1-Nom |
1.8 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.527 mm
|
2.527 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
5.8 mm
|
5.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AZ2940D-1.8TRG1 with alternatives
Compare AZ2940D-2.5G1 with alternatives