AZ2940D-1.8E1 vs AZ2940D-2.5TRE1 feature comparison

AZ2940D-1.8E1 Diodes Incorporated

Buy Now Datasheet

AZ2940D-2.5TRE1 Diodes-BCD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer DIODES INC BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB ROHS COMPLIANT, TO-252, 3 PIN
Pin Count 4 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.75 V 0.55 V
Dropout Voltage1-Nom 0.33 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.525 mm 6.525 mm
Line Regulation-Max 0.018% 0.025%
Load Regulation-Max 0.027% 0.0375%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 1.836 V 2.55 V
Output Voltage1-Min 1.764 V 2.45 V
Output Voltage1-Nom 1.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.527 mm 2.527 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 5.8 mm 5.8 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3

Compare AZ2940D-1.8E1 with alternatives

Compare AZ2940D-2.5TRE1 with alternatives