AZ23C4V7W-TP-HF vs AZ23C4V7-7 feature comparison

AZ23C4V7W-TP-HF Micro Commercial Components

Buy Now Datasheet

AZ23C4V7-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP DIODES INC
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 78 Ω 78 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.3 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max -0.71 mV/°C
Voltage Tol-Max 5% 6.38%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare AZ23C4V7W-TP-HF with alternatives

Compare AZ23C4V7-7 with alternatives