AZ23C4V7-TP-HF vs AZ23C4V7_R2_00001 feature comparison

AZ23C4V7-TP-HF Micro Commercial Components

Buy Now Datasheet

AZ23C4V7_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.3 W 0.3 W
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 40
Base Number Matches 1 1
Package Description R-PDSO-G3
Configuration COMMON ANODE, 2 ELEMENTS
Dynamic Impedance-Max 78 Ω
Number of Elements 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Reference Voltage-Nom 4.7 V
Voltage Tol-Max 4.99%
Working Test Current 5 mA

Compare AZ23C4V7-TP-HF with alternatives

Compare AZ23C4V7_R2_00001 with alternatives