AZ23C4V7 vs AZ23C4V7_R1_00001 feature comparison

AZ23C4V7 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

AZ23C4V7_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD PANJIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 78 Ω 78 Ω
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.3 W 0.3 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER ZENER
Voltage Tol-Max 5% 4.99%
Working Test Current 5 mA 5 mA
Base Number Matches 11 1
Package Description GREEN, PLASTIC PACKAGE-3
Samacsys Manufacturer PANJIT
Configuration COMMON ANODE, 2 ELEMENTS
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 2
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare AZ23C4V7 with alternatives

Compare AZ23C4V7_R1_00001 with alternatives