AZ23C3V9-G3-18 vs AZ23C3V9T/R13 feature comparison

AZ23C3V9-G3-18 Vishay Intertechnologies

Buy Now Datasheet

AZ23C3V9T/R13 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 5% 4.99%
Working Test Current 5 mA
Base Number Matches 1 1
Package Description R-PDSO-G3
Qualification Status Not Qualified

Compare AZ23C3V9-G3-18 with alternatives

Compare AZ23C3V9T/R13 with alternatives