AZ23C3V6-G3-08 vs AZ23C3V6T/R7 feature comparison

AZ23C3V6-G3-08 Vishay Intertechnologies

Buy Now Datasheet

AZ23C3V6T/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Samacsys Modified On 2022-03-31 20:16:15
Total Weight 8.844
Category CO2 Kg 8.7 8.7
CO2 76.94279999999999
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Configuration COMMON ANODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA
Base Number Matches 1 1
Package Description R-PDSO-G3
Qualification Status Not Qualified

Compare AZ23C3V6-G3-08 with alternatives

Compare AZ23C3V6T/R7 with alternatives